Alarm Werkzeuge 56036803 Number stamp set Durable Reliable Compact

MPN
56036803
EAN-13
4022668368038
Order Code
18-6267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.65
10+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56036803 is a number stamp set designed to meet the demands of precision marking tasks. Engineered with durability and reliability in mind, this compact tool offers consistent and clear impressions, making it an essential instrument for industrial environments where robust and repetitive stamping is required. Typical applications include the marking of metal components in manufacturing processes, identification in automotive parts assembly, and serialisation in production lines. Its compact design allows for ease of use and storage, while the high-quality materials ensure longevity even under rigorous usage conditions.
Type Number stamp set
Character Height 25mm
Product Type Number stamp set
Weight 170g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot