Alarm Werkzeuge 56036460 Tape measure 3 m yellow plastic for precise measuring

MPN
56036460
EAN-13
4022668010913
Order Code
18-6245
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £16.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 18/07/2026

Alarm Werkzeuge 56036460 is a tape measure designed for precise measuring tasks, featuring a length capacity of 3 metres and constructed using durable yellow plastic. This metric tape measure offers clear, easy-to-read markings that ensure accuracy for professional measurements, making it suitable for a variety of engineering applications where precision is paramount. Typically used by engineers and technicians in fields such as construction, carpentry, and metalworking, the tape measure is both robust and lightweight, facilitating ease of use and transport on-site. Its ergonomic design enhances grip and usability, contributing to its reliability in complex measuring tasks.
Type Tape measure
Max. reading range 3m
Product Type Tape measure
Weight 130g

Reviews

Be the first to submit a review

Trustpilot