Alarm Werkzeuge 56036038 Engineer's square with stop Steel 150mm

MPN
56036038
EAN-13
4022668360384
Order Code
18-6242
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Alarm Werkzeuge 56036038 is an engineer's square with a stop, meticulously crafted from high-quality steel with a measurement length of 150mm. This precision instrument is designed for accurate right-angle measurements and setting out in engineering and metalworking tasks, offering durability and resistance to wear. The incorporated stop enhances stability and accuracy during use, making it especially valuable in applications requiring stringent measurement reliability, such as in machining, carpentry, and construction.
Type Engineer's square with stop
Dimensions (L x W) 300 mm x 25 mm
Length 300mm
Product Type Engineer's square with stop
Weight 600g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot