Alarm Werkzeuge 56036036 Engineer's square stop key for accurate measurement

MPN
56036036
EAN-13
4022668360360
Order Code
18-6241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.56
10+ £26.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56036036, recognised for its precision engineering, is an Engineer's square with a stop, designed for exacting measurement tasks. This tool, categorised under tachometers, provides engineers with reliable and consistent accuracy essential in aligning and verifying right angles during fabrication and assembly processes. Its robust construction ensures durability and stability, which are critical for maintaining high standards in industries such as metalworking, woodworking, and machining. The built-in stop feature enhances measurement consistency, making this Engineer's square indispensable for tasks that demand meticulous detail and precision.
Type Engineer's square with stop
Dimensions (L x W) 260 mm x 25 mm
Length 260mm
Product Type Engineer's square with stop
Weight 443g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot