Alarm Werkzeuge 56036030 Engineer's square with stop accurate measurement tool

MPN
56036030
EAN-13
4022668360308
Order Code
18-6239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.93
10+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56036030 provides a precision tool combining the functionality of an engineer's square with the added practicality of a stop feature. This device is expertly crafted to ensure high accuracy in right-angle measurements, essential for precision engineering tasks. Its robust construction is designed to withstand the rigours of industrial environments, making it a reliable choice for applications in metalworking, carpentry, and other fields requiring precise angle verification. The stop mechanism allows for repeated use with consistent results, which is particularly advantageous in production settings where repetitive measurements are necessary. This tool exemplifies the integration of traditional measurement techniques with modern enhancements to meet the exacting standards of today's engineers.
Type Engineer's square with stop
Dimensions (L x W) 105 mm x 20 mm
Length 105mm
Product Type Engineer's square with stop
Weight 177g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot