Alarm Werkzeuge 56036010 Engineer's square no stop accurate tool for measuring

MPN
56036010
EAN-13
4022668360100
Order Code
18-6237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.70
10+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56036010 refers to an engineer's square without a stop, which is designed for precision measurement tasks. This tool is particularly suited for use in environments where accurate geometry and alignment are critical. Constructed from high-quality materials, it ensures consistently reliable measurements, making it an essential instrument for machining, metalworking, and construction applications that require meticulous attention to detail. Its durable construction allows it to withstand rigorous use in professional settings, offering longevity and consistent performance over time. As part of the essential toolset for engineers, the square supports precise calibration and layout tasks, contributing to the overall accuracy and quality of technical projects.
Type Engineer's square without stop
Dimensions (L x W) 400 mm x 25 mm
Length 400mm
Product Type Engineer's square without stop
Weight 588g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot