Alarm Werkzeuge 56033646 File Metal Grey Durable High Precision Hand Tool

MPN
56033646
EAN-13
4022668336464
Order Code
18-6190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56033646 is a high precision hand tool designed for metalworking tasks. This file, notable for its durable grey metal construction, ensures long-lasting performance and accuracy in shaping and finishing metal surfaces. Engineered for precision, it is suitable for refining the intricate details required in applications such as toolmaking and die manufacturing. Known alternatively as 3456729, this tool's robust design makes it a trusted asset in both workshop environments and professional engineering contexts. It is an essential item for tasks demanding exacting standards of workmanship.
Type File
Length 375mm
Number of Pieces 1
Product Type File
Weight 275g

Reviews

Be the first to submit a review

Trustpilot