Alarm Werkzeuge 56032010 Ball-peen hammer 472 g 1 pc Steel Head Wooden Handle

MPN
56032010
EAN-13
4022668012061
Order Code
18-6176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.00
10+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56032010 is a ball-peen hammer featuring a durable steel head and a classic wooden handle, possessing a total weight of 472 grams. This handheld tool, specifically designed for precision in metalworking tasks, serves as a vital component in a varied toolkit for engineers and craftsmen. The ball-peen end of the hammer is ideal for tasks such as peening rivets, shaping metal, and working on delicate forgings, while the flat end provides the versatility needed for a variety of striking applications. Additionally, its robust construction ensures reliable performance across frequent, heavy-duty use in both professional and workshop settings.
Type Ball Pein Hammer
Weight 472g
Handle Material Wood
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot