Alarm Werkzeuge 56031821 Hammer drill bit 10mm working Length 100mm

MPN
56031821
EAN-13
4022668318217
Order Code
18-6163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031821 is a hammer drill bit designed for precision and durability in demanding masonry applications. With a diameter of 10 mm and a working length of 100 mm, this drill bit is engineered for effective penetration in stone, masonry, and brickwork. Its robust construction ensures reliable performance when subjected to the high impact forces typical of hammer drilling, making it an essential tool for professional construction and renovation projects requiring the drilling of clean, precise holes. This product is particularly suited to applications involving the installation of anchors and fixings into stone or concrete surfaces, providing engineers and construction professionals with a dependable solution for challenging drilling tasks.
Type Hammer drill bit
Contents 1
Length 160mm
Weight 73g

Reviews

Be the first to submit a review

Trustpilot