Alarm Werkzeuge 56031811 hammer drill bit 8mm working Length 100mm

MPN
56031811
EAN-13
4022668318118
Order Code
18-6161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031811 is a hammer drill bit designed with an 8 mm diameter and a working length of 100 mm, making it suitable for demanding drilling tasks in masonry, stone, and brickwork. Engineered for precision and durability, this drill bit efficiently transfers impact energy from the hammer mechanism to hard materials, ensuring optimal penetration and reduced wear. Typical applications include construction and renovation projects where reliable performance in drilling into tough substrates is essential. Developed as part of Alarm Werkzeuges line of products, this bit ensures consistent results with each use, catering to professional requirements in structural and architectural tasks.
Type Hammer drill bit
Contents 1
Length 160mm
Weight 56g

Reviews

Be the first to submit a review

Trustpilot