Alarm Werkzeuge 56030548 Splint driver tip 8mm x 150mm chrome vanadium steel

MPN
56030548
EAN-13
4022668305484
Order Code
18-6123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 30/10/2026

Alarm Werkzeuge 56030548 is a precision-engineered splint driver featuring an 8 mm diameter tip and a 150 mm length, crafted from durable chrome vanadium steel. This material choice ensures high resistance to wear and corrosion, making it suitable for demanding environments where reliability is paramount. The splint driver is particularly useful in applications such as assembling and disassembling machinery components or securing pins in mechanical assemblies, where precision and durability are critical. Its robust construction offers engineers a dependable tool for tasks requiring precise alignment and insertion of splints or dowels in complex mechanical systems.
Type Pin punch
Content 1
Length 150mm
Product Type Pin punch
Weight 105g

Reviews

Be the first to submit a review

Trustpilot