Alarm Werkzeuge 56030542 Splint driver tip steel 2mm 150mm chrome vanadium

MPN
56030542
EAN-13
4022668305422
Order Code
18-6118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 31/10/2026

Alarm Werkzeuge 56030542 is a precision-engineered splint driver tip designed with a 2mm diameter and a length of 150mm, crafted from high-quality chrome vanadium steel. This material selection ensures exceptional durability and resistance to wear and corrosion, providing engineers with a reliable tool for precise applications. The splint driver is particularly suited for tasks requiring the insertion and removal of split pins or similar fastening components, commonly utilised in mechanical assemblies and machinery maintenance. Its robust construction and precise dimensions make it an ideal choice for professionals seeking a dependable solution in demanding environments.
Type Pin punch
Content 1
Length 150mm
Product Type Pin punch
Weight 60g

Reviews

Be the first to submit a review

Trustpilot