Alarm Werkzeuge 56030304 Electrician's chisel 250mm shaft 12mm Wood

MPN
56030304
EAN-13
4022668303046
Order Code
18-6115
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Alarm Werkzeuge's 56030304 Electrician's Chisel features a robust design tailored for precision tasks in woodworking and electrical engineering applications. This tool measures 250mm in length with a 12mm shaft diameter, making it suitable for creating precise, clean cuts in wood. Engineered for durability and efficiency, the chisel's ergonomic structure supports prolonged use without compromising on accuracy, making it ideal for electricians who require consistent performance in routing, shaping, and grooving wooden materials. Its construction meets rigorous standards, ensuring reliability and effectiveness in both professional and industrial settings.
Type Wiring chisel
Blade Width 12mm
Number of Pieces 1
Dimensions (L x W x H) 250 x 12 x 10 mm
Height 10mm
Length 250mm
Product Type Wiring chisel
Weight 180g

Reviews

Be the first to submit a review

Trustpilot