Alarm Werkzeuge 56030298 Electrician's chisel 200mm 10mm shaft

MPN
56030298
EAN-13
4022668302988
Order Code
18-6113
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56030298 is a precision-engineered electrician's chisel featuring a 200mm long shaft with a diameter of 10mm, designed for durability and efficiency in woodworking applications. This specialised wood chisel is expertly crafted to meet the demanding requirements of professional electrical and carpentry work, ensuring precise and clean cuts in various types of timber. The robust construction of the chisel allows it to withstand the rigours of chiselling tasks, such as creating electrical recesses and channels in wooden materials commonly required in construction and renovation projects. The Alarm Werkzeuge 56030298 chisel is an essential tool for engineers and craftsmen who require reliable performance and accuracy in their work.
Type Wiring chisel
Blade Width 10mm
Number of Pieces 1
Dimensions (L x W x H) 200 x 10 x 8 mm
Height 8mm
Length 200mm
Product Type Wiring chisel
Weight 90g

Reviews

Be the first to submit a review

Trustpilot