Alarm Werkzeuge 56030182 Wood Chisels durable wood chisel tools

MPN
56030182
EAN-13
4022668301820
Order Code
18-6110
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56030182 comprises a set of durable wood chisels designed for precision woodworking tasks. These chisels are engineered for strength and longevity, featuring hardened steel blades that provide excellent sharpness and edge retention for intricate wood carving, mortising, and joinery applications. The ergonomic wooden handles offer comfortable grip and precise control, making them ideal for both fine detail work and more substantial material removal. Commonly used within carpentry and cabinetry, these tools cater to both professional craftsmen and skilled hobbyists requiring reliable performance in shaping and finishing wood.
Type Pointed chisel
Blade Width 18mm
Number of Pieces 1
Dimensions (L x W x H) 300 x 18 x 18 mm
Height 18mm
Length 300mm
Product Type Pointed chisel
Weight 555g

Reviews

Be the first to submit a review

Trustpilot