Alarm Werkzeuge 56030106 Wood Chisels Wood Material

MPN
56030106
EAN-13
4022668301066
Order Code
18-6109
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/08/2026

Alarm Werkzeuge's 56030106 wood chisels, also known as 3456639, are precision-engineered tools designed for woodworking applications requiring accuracy and fine detail. Constructed from high-quality steel, these chisels ensure durability and maintain a sharp edge, making them ideal for intricate carving and joinery tasks. They are utilised in both professional and hobbyist woodworking applications, including cabinet making, furniture building, and crafting. The design focuses on providing a comfortable grip and efficient transfer of force, enhancing usability in extended or detailed work sessions. Such tools are essential in any woodworker's collection where precision and reliability are paramount.
Type Brickwork chisel
Blade Width 26mm
Number of Pieces 1
Dimensions (L x W x H) 400 x 26 x 13 mm
Height 13mm
Length 400mm
Product Type Brickwork chisel
Weight 810g

Reviews

Be the first to submit a review

Trustpilot