Alarm Werkzeuge 56030100 Wood Chisels Material: Wood Chisels

MPN
56030100
EAN-13
4022668301004
Order Code
18-6107
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/08/2026

Alarm Werkzeuge 56030100 provides a set of high-quality wood chisels essential for precision woodworking tasks. These tools are crafted with robust design elements that include a hardened steel blade to ensure durability and maintain a sharp cutting edge, suitable for detailed carpentry and joinery applications. The ergonomically designed handle ensures a comfortable grip, reducing user fatigue during prolonged use. These chisels are indispensable for engineers and craftsmen involved in furniture making, wood carving, and restoration projects, where precise shaping of wood components is crucial. The chisels meet industry standards for reliability and performance, reflecting Alarm Werkzeuge's commitment to delivering tools that enhance operational efficiency in professional settings.
Type Brickwork chisel
Blade Width 20mm
Number of Pieces 1
Dimensions (L x W x H) 250 x 20 x 12 mm
Height 12mm
Length 250mm
Product Type Brickwork chisel
Weight 400g

Reviews

Be the first to submit a review

Trustpilot