Alarm Werkzeuge 56030012 Wood Chisels; wood material; for woodworking tasks

MPN
56030012
EAN-13
4022668300120
Order Code
18-6106
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.25
10+ £16.32
50+ £16.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56030012, also identified as model 3456636, comprises high-quality wood chisels specifically designed for precision woodworking tasks. Engineered for durability and efficiency, these chisels are crafted from robust tool steel with finely honed edges for clean, accurate cuts. The ergonomic hardwood handle ensures a comfortable grip, reducing user fatigue during prolonged use. Typically employed in joinery, cabinetry, and fine carpentry, these chisels are suitable for detailed carving, mortising, and trimming excess wood, making them an essential tool for professional woodworkers seeking precision and reliability.
Type Flat chisel
Blade Width 23mm
Number of Pieces 1
Dimensions (L x W x H) 300 x 23 x 13 mm
Height 13mm
Length 300mm
Product Type Flat chisel
Weight 540g

Reviews

Be the first to submit a review

Trustpilot