Alarm Werkzeuge 56030010 Wood Chisels Wood durable design for precision tasks

MPN
56030010
EAN-13
4022668300106
Order Code
18-6105
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56030010 is a set of high-quality wood chisels engineered for durability and precision in carpentry tasks. These tools are constructed with robust materials to ensure long-lasting performance and resistance to wear, making them suitable for precise woodcutting and shaping. The chisels are designed to maintain sharp edges, enabling accurate detailing in joinery and fine woodworking applications. Engineers and craftsmen utilise these chisels in activities that require meticulous attention to detail, such as cabinetry and furniture construction, where consistent cutting performance is essential.
Type Flat chisel
Blade Width 23mm
Number of Pieces 1
Dimensions (L x W x H) 300 x 23 x 13 mm
Height 13mm
Length 300mm
Product Type Flat chisel
Weight 495g

Reviews

Be the first to submit a review

Trustpilot