Alarm Werkzeuge 56022680 Plasterer's trowel 280x130mm Stainless Steel

MPN
56022680
EAN-13
4022668226802
Order Code
18-6101
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 13/11/2026

Alarm Werkzeuge 56022680 is a plasterer's trowel measuring 280x130mm, constructed from high-quality stainless steel. This precision hand tool is engineered to offer durability and resistance to rust and corrosion, ensuring longevity and reliable performance in diverse working environments. The trowel is designed for plastering applications, allowing professionals in construction and renovation to achieve a smooth and even finish on walls and ceilings. Its ergonomic handle is suitable for extended use, enhancing user comfort and efficiency in demanding tasks. Ideal for use in residential, commercial, and industrial projects, this product meets the rigorous demands of skilled tradespeople.
Type Plasterer's trowel
Length 280mm
Product Type Plasterer's trowel
Weight 330g

Reviews

Be the first to submit a review

Trustpilot