Alarm Werkzeuge 56022540 Plastering trowel Blue Stainless Steel

MPN
56022540
EAN-13
4022668225409
Order Code
18-6099
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 13/11/2026

Alarm Werkzeuge 56022540 presents a plastering trowel constructed from blue stainless steel, offering resistance to rust and ensuring durability in demanding conditions. Designed for precision and reliability, this tool features an ergonomic handle that facilitates comfort over extended periods of use, particularly beneficial in construction and renovation projects. The trowel is typically deployed in applications such as applying plaster, cement, or other building materials to walls and ceilings, where smooth and even surfaces are paramount. Its robust construction makes it suitable for both professional contractors and dedicated DIY enthusiasts focused on achieving high-quality finishes.
Type Plastering trowel
Length 300mm
Product Type #####Putzkelle
Weight 160g

Reviews

Be the first to submit a review

Trustpilot