Alarm Werkzeuge 56022450 plastering knife 230 mm x 50 mm durable tool

MPN
56022450
EAN-13
4022668224501
Order Code
18-6097
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56022450 is a plastering knife with dimensions of 230 mm by 50 mm, designed for durability and efficiency in professional construction environments. Made with high-quality materials, this tool is engineered to deliver consistent performance during plastering tasks, offering a robust solution for smoothing and applying plaster or similar materials on walls and ceilings. Its ergonomic design ensures comfortable handling, reducing user fatigue during extended use. The plastering knife is typically employed by professionals in the building and construction industry, facilitating precise and efficient work in both residential and commercial projects.
Type Plasterer's trowel
Dimensions (L x W) 230 mm x 50 mm
Length 230mm
Product Type #####Gipserspachtel
Weight 110g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot