Alarm Werkzeuge 56022360 Decorators knife 210 mm x 60 mm

MPN
56022360
EAN-13
4022668223603
Order Code
18-6094
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Alarm Werkzeuge 56022360 is a decorators' knife designed with precision for professional applications. Measuring 210 mm in length and 60 mm in width, this tool features a robust construction that ensures durability and reliability during repeated use. Its ergonomic design facilitates ease of handling, making it ideal for detailed trimming, shaping, and smoothing work in various decorating and finishing tasks. Commonly utilised in applications such as interior decorating, wallpaper hanging, and plasterwork, this knife provides engineers and craftspeople with a dependable solution for achieving exacting standards in surface preparation and finishing projects.
Type Decorators Knife
Dimensions (L x W) 210 mm x 60 mm
Length 210mm
Product Type Decorators' knife
Weight 60g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot