Alarm Werkzeuge 56022350 Decorators' knife 205 mm x 50 mm

MPN
56022350
EAN-13
4022668223504
Order Code
18-6093
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56022350 is a decorators' knife measuring 205 mm in length and 50 mm in width, designed for precision and durability in professional environments. Engineered for optimal balance and ease of use, this knife features a sharp, finely honed blade suitable for detailed cutting and trimming tasks commonly encountered during decorative or renovation work. Its robust build quality ensures reliability and stability for use on a variety of surfaces, making it an ideal tool for engineers and technicians in fields such as interior design, stage set construction, or maintenance operations. Whether trimming wallpaper, cutting delicate materials, or executing precise incisions, this decorators' knife provides a dependable solution for intricate, detail-oriented tasks.
Type Decorators Knife
Dimensions (L x W) 205 mm x 50 mm
Length 205mm
Product Type Decorators' knife
Weight 60g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot