Alarm Werkzeuge 56022340 Decorators knife 230 mm x 40 mm

MPN
56022340
EAN-13
4022668223405
Order Code
18-6092
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56022340 is a high-precision decorators' knife measuring 230 mm in length and 40 mm in width, designed for intricate cutting tasks. This robust tool features a stainless steel blade that ensures durability and resistance to corrosion, while its ergonomic handle offers improved grip and control during operation. The decorators' knife is suitable for professional applications such as cutting wallpapers, films, and other thin materials, making it an essential addition to any tradesperson's toolkit. Through consistent performance and dependable craftsmanship, it meets the demands of precision in engineering and construction environments.
Type Decorators Knife
Dimensions (L x W) 230 mm x 40 mm
Length 230mm
Product Type Decorators' knife
Weight 55g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot