Alarm Werkzeuge 56022229 Alu spirit level 1000 mm material aluminium length 1m

MPN
56022229
EAN-13
4022668222293
Order Code
18-6087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.75
10+ £27.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/10/2026

Alarm Werkzeuge 56022229 is an aluminium spirit level with a length of 1000 mm, crafted to provide precise levelling measurements. Made from durable aluminium, this spirit level is designed for accuracy and reliability in a variety of construction and engineering environments. It features an easy-to-read vial that ensures the accurate alignment of surfaces and components, which is particularly beneficial in ensuring the structural integrity of construction projects. This spirit level is suitable for use in both residential and commercial applications, making it an essential tool for tasks such as laying bricks, installing shelving, or setting up machinery where precision is paramount. Its robust construction and reliable performance make it a preferred choice for engineers and builders who require accuracy and durability in their measurement tools.
Type Alu spirit level
Length 1000mm
Product Type Alu spirit level
Weight 540g

Reviews

Be the first to submit a review

Trustpilot