Alarm Werkzeuge 56022227 Alu spirit level 800 mm Silver Aluminium

MPN
56022227
EAN-13
4022668222279
Order Code
18-6086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 01/10/2026

Alarm Werkzeuge 56022227 is an aluminium spirit level designed with precision and durability in mind, measuring 800 mm in length. Constructed from high-quality silver aluminium, this spirit level offers robust performance and lightweight handling, essential for ensuring accurate levelling and alignment in construction and carpentry projects. Engineered to provide reliable and consistent results, it is an ideal tool for tradespeople requiring precision over extended working distances, such as in the installation of shelves, cabinetry, and framing. Its durable build and accuracy make it well-suited for both indoor and outdoor applications where precise measurement is critical. The Alarm Werkzeuge 56022227 meets the exacting demands of professional environments, offering a solid balance of robustness and functionality for detailed alignment tasks.
Type Alu spirit level
Length 800mm
Product Type Alu spirit level
Weight 450g

Reviews

Be the first to submit a review

Trustpilot