Alarm Werkzeuge 56022223 Alu spirit level 300 mm Aluminium spirit levels

MPN
56022223
EAN-13
4022668222231
Order Code
18-6083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/10/2026

Alarm Werkzeuge 56022223 is an aluminium spirit level measuring 300 mm in length. Precision-engineered for accuracy, this tool is designed for use in a variety of construction and engineering applications where maintaining correct horizontal and vertical orientation is critical. The body is constructed from high-grade aluminium, which ensures durability and resistance to corrosion while maintaining a lightweight profile suitable for easy handling. Its compact size renders it ideal for use in confined spaces, making it a practical choice for carpenters, masons, and electricians who require reliable level measurements in both residential and industrial environments.
Type Alu spirit level
Length 300mm
Product Type Alu spirit level
Weight 190g

Reviews

Be the first to submit a review

Trustpilot