Alarm Werkzeuge 56022153 Twisting apparatus L 320mm 1 pc

MPN
56022153
EAN-13
4022668221531
Order Code
18-6082
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/08/2026

Alarm Werkzeuge 56022153 is a twisting apparatus measuring 320 mm in length, designed for precision in applications requiring consistent mechanical twisting. This tool is crafted to meet high engineering standards, offering durability and reliability in environments where mechanical twisting operations are essential. Its robust construction makes it suitable for various engineering applications such as wire twisting in electrical installations, cable forming in telecommunications, and other industrial settings where precise twisting mechanisms are critical. The apparatus is supplied in a single unit, ensuring ease of integration into existing toolkits.
Type Drill
Length 320mm
Weight 418g

Reviews

Be the first to submit a review

Trustpilot