Alarm Werkzeuge 56022003 Pry bar 6-edge L 800mm

MPN
56022003
EAN-13
4022668220039
Order Code
18-6077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56022003 is a robust tool often referred to as a pry bar or crowbar, featuring a six-edged design and measuring 800mm in length. This tool, categorised under the type wrenches, is engineered to provide enhanced leverage and rigidity for prying, lifting, or aligning heavy objects in demanding environments. Made from high-strength materials, it is ideal for use in construction, automotive repair, and industrial settings where precision and durable performance are essential. Its design facilitates the efficient application of force to separate or demolish components, making it an indispensable tool for engineers and technicians requiring reliable mechanical advantage.
Type Pry bar
Length 800mm
Product Type Pry bar
Weight 2260g

Reviews

Be the first to submit a review

Trustpilot