Alarm Werkzeuge 56022001 Pry bar 6-edge Steel L600mm

MPN
56022001
EAN-13
4022668220015
Order Code
18-6076
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56022001 is a robust pry bar distinguished by its 6-edge steel construction, engineered for reliability and precision in demanding environments. Designed with a length of 600mm, this tool is suitable for various engineering applications where leverage and force are required, such as in the removal of tightly secured nails, lifting heavy machinery components, and adjusting large fixtures in both construction and maintenance settings. Its classification as a type of wrench underlines its versatility, allowing it to function effectively in both chisel and crowbar roles, making it an essential tool for professionals requiring a dependable and durable instrument.
Type Pry bar
Length 600mm
Product Type Pry bar
Weight 1390g

Reviews

Be the first to submit a review

Trustpilot