Alarm Werkzeuge 56015526 flat brush 25x210mm Natural Bristles

MPN
56015526
EAN-13
4022668155263
Order Code
18-6075
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 06/11/2026

Alarm Werkzeuge 56015526 is a flat brush featuring natural bristles, measuring 25x210 mm. Engineered for precision, the brush provides superior control and uniform coverage, making it suitable for detailed applications where precision is essential. Its durable construction ensures consistent performance in professional environments, often utilised in technical fields such as painting delicate components, cleaning intricate machinery parts, or applying coatings evenly in manufacturing processes. The natural bristles offer optimal flexibility and resilience, contributing to its versatility across various engineering applications.
Type Flat brush
Number of Pieces 1
Content 1
Dimensions (L x W) 210 mm x 25 mm
Length 210mm
Product Type Flat brush
Weight 30g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot