Alarm Werkzeuge 56013348 Spare watertap fraise blade Steel Pipe Cutters

MPN
56013348
EAN-13
4022668133483
Order Code
18-6051
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    6g 11g 17g 30g
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.05 £12.22
10+ £11.48
50+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 13/09/2026

Alarm Werkzeuge 56013348 is a watertap blade designed for use with steel pipe cutters. This spare part is crafted to ensure precise and efficient cutting of steel pipes, making it a valuable component for maintaining the operational integrity of pipe cutting tools. Constructed with high-quality materials, the blade delivers durability and reliability in demanding engineering environments. It is commonly utilised in plumbing, construction, and maintenance applications where accurate pipe cutting is essential. This product supports the resolution of engineering tasks that require exact pipe measurements and clean cutting results.
Type #####Ersatzfräser für Wasserhahn-Fräsapparate
Cutting Capacity Not Applicable
Weight 17g

Reviews

Be the first to submit a review

Trustpilot