Alarm Werkzeuge 56013342 Spare watertap fraise blade for pipe cutters

MPN
56013342
EAN-13
4022668133421
Order Code
18-6049
Country of Origin
Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    6g 11g 17g 30g
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.50 £10.78
10+ £10.13
50+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/09/2026

Alarm Werkzeuge 56013342 is a spare watertap blade designed specifically for use with pipe cutters. This precision-engineered component is crafted to ensure efficient and accurate cutting of pipes, providing optimal performance and longevity when integrated into compatible cutting systems. Typically utilised in engineering and plumbing applications, this blade is essential for professionals requiring precise pipe modifications and adjustments in watertap installations. Manufactured with robust materials, the 56013342 can withstand demanding usage, making it suitable for use in both industrial and domestic settings where precision pipe cutting is necessary. This spare blade is crucial for maintaining the functionality and efficiency of Alarm Werkzeuge pipe cutters, ensuring continued reliability in various engineering tasks.
Type #####Ersatzfräser für Wasserhahn-Fräsapparate
Cutting Capacity Not Applicable
Weight 6g

Reviews

Be the first to submit a review

Trustpilot