Alarm Werkzeuge 56013140 Pipe Cutters Stepped socket bit Durable design

Order Code:

18-6046

Brand: Alarm Werkzeuge MPN: 56013140 EAN-13: 4022668131403
Qty Unit Price (Ex VAT)
1+ £38.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Alarm Werkzeuge 56013140 is a precision-engineered tool designed for efficient pipe cutting applications. With its durable construction, the tool integrates a stepped socket bit design that provides robust cutting capability, allowing for clean and accurate cuts on various pipe materials. This pipe cutter is particularly suitable for use in plumbing, HVAC installations, and general maintenance tasks where reliability and precision are paramount. Engineered from high-quality materials, the Alarm Werkzeuge 56013140 offers longevity and consistent performance under demanding conditions, making it an essential tool for professionals requiring precision and durability.
Type Stepped socket bit
Length 90mm
Product Type Stepped socket bit
Weight 130g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot