Alarm Werkzeuge 56013136 Stepped socket bit metal durable design

Order Code:

18-6045

Brand: Alarm Werkzeuge MPN: 56013136 EAN-13: 4022668131366
Qty Unit Price (Ex VAT)
1+ £35.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Alarm Werkzeuge 56013136 is a high-quality stepped socket bit that aligns with the needs of engineering professionals requiring precision in pipe cutting applications. Designed with a sturdy metal construction, this tool exhibits durability and reliability under demanding conditions. Its sophisticated stepped design ensures a secure fit and effective torque transfer, making it suitable for tasks such as maintaining fluid systems, plumbing installations, and industrial pipeline management. Available as a pipe cutter, it is engineered to deliver precise cutting results and withstand wear, providing long service life in various technical environments.
Type Stepped socket bit
Length 95mm
Product Type Stepped socket bit
Weight 155g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot