Alarm Werkzeuge 56013130 Stepped socket bit Pipe Cutters Steel Durable Design

Order Code:

18-6044

Brand: Alarm Werkzeuge MPN: 56013130 EAN-13: 4022668131304
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 06/05/2026

Alarm Werkzeuge 56013130 is a precision-engineered stepped socket bit designed for pipe cutting applications. Made from high-quality steel, this tool promises durability and effective performance in demanding environments. Its design allows for efficient cutting of pipes, making it suitable for use in plumbing, HVAC installations, and other mechanical systems where precise pipe modification is required. The reliable performance of the 56013130 ensures that it meets the rigorous standards set by engineering professionals for high-performance cutting tools.
Type Stepped socket bit
Cutting Capacity Not Applicable
Length 175mm
Weight 255g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot