Alarm Werkzeuge 56013128 Multi-purpose wrench Pipe Cutters durable tool

Order Code:

18-6043

Brand: Alarm Werkzeuge MPN: 56013128 EAN-13: 4022668131281
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 29/04/2026

Alarm Werkzeuge 56013128 is a multi-purpose tool designed for precision and durability, serving primarily as pipe cutters. Engineered with high-grade materials, it ensures longevity and resilience in demanding conditions. This tool is indispensable in plumbing and construction projects, where accurate pipe sizing and cutting are critical. Its ergonomic design facilitates comfortable handling and efficient operation in various angles and spatial constraints. Ideal for professional engineers and technicians, the tool supports precise adjustments and modifications in both residential and industrial environments.
Type Multi-purpose wrench
Cutting Capacity Not Applicable
Length 200mm
Weight 70g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot