Alarm Werkzeuge 56013038 Socket Bit 12 mm

MPN
56013038
EAN-13
4022668014355
Order Code
18-6037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 10/09/2026

Alarm Werkzeuge 56013038 is a precision-engineered socket bit designed to fit a 12 mm size socket wrench. This tool embodies high-quality craftsmanship and is manufactured to deliver excellent torque transfer for demanding applications. Made from robust materials, the socket bit ensures durability and long service life, making it an indispensable component for both professional and industrial environments. Typically utilised in mechanical and automotive engineering, it is ideal for fast and efficient fastening and unfastening operations where precise handling is critical. The Alarm Werkzeuge 56013038 socket bit is suited for use in various tasks requiring a reliable connection between the tool and fastener, essential for maintaining the integrity and safety of assembled structures.
Type Socket bit
Length 400mm
Product Type Socket bit
Spanner size 12mm
Weight 234g

Reviews

Be the first to submit a review

Trustpilot