Alarm Werkzeuge 56013036 Socket bit 10 mm

MPN
56013036
EAN-13
4022668130369
Order Code
18-6035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £8.62
10+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

Alarm Werkzeuge 56013036 is a precision-engineered 10 mm socket bit designed for use with socket wrench systems to enhance the efficiency and capability of fastening operations. This tool bit is crafted from high-grade materials to ensure durability and a long service life, making it suitable for repetitive use in demanding environments. Its precise dimensions and fit are tailored for seamless integration with standard screwdriver bit sockets, providing a reliable solution for mechanical assembly, maintenance tasks, and other engineering applications where secure fastener engagement is critical. Ideal for professional settings, the socket bit offers a practical solution for tasks requiring precise torque application and adaptability across a range of machinery and equipment.
Type Socket bit
Length 400mm
Product Type Socket bit
Spanner size 10mm
Weight 265g

Reviews

Be the first to submit a review

Trustpilot