Alarm Werkzeuge 56013016 Four way wrench Steel Pipe Cutters

Order Code:

18-6030

Brand: Alarm Werkzeuge MPN: 56013016 EAN-13: 4022668015406
Qty Unit Price (Ex VAT)
1+ £28.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 23/03/2026

Alarm Werkzeuge 56013016 is a precision-engineered pipe cutter designed for professionals requiring durability and efficiency in pipe manipulation tasks. This four-way wrench offers reliable functionality when adjusting and cutting various diameters of steel pipes. Constructed from high-grade materials, it ensures longevity and resistance to wear, making it ideal for use in plumbing, gas fitting, and other mechanical engineering applications where precise and clean cuts are essential. With its thoughtfully designed mechanism, it allows for smooth operation and reduces the need for excessive manual force, enhancing productivity on the job site.
Type Four way wrench
Length 200mm
Product Type Four way wrench
Weight 550g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot