Alarm Werkzeuge 56013013 Bit extension bar 1/2 inch 125 mm 1 piece Auger Bits

MPN
56013013
EAN-13
4022668006985
Order Code
18-6019
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 13/08/2026

Alarm Werkzeuge 56013013 refers to a precisely engineered bit extension bar designed for compatibility with auger bits. This 1/2 inch extension bar measures 125 mm in length, making it ideal for applications requiring additional reach and enhanced tool accessibility in confined spaces. Manufactured with high-grade materials, it ensures robust performance and durability under demanding conditions. Commonly employed in woodworking, carpentry, and construction contexts, the extension bar facilitates the effective transmission of rotational forces, enhancing the versatility and functionality of standard auger bits.
Type Bit extension bar
Diameter Not Applicable
Overall Length 125mm
Spanner size (inch) 1/2
Weight 200g

Reviews

Be the first to submit a review

Trustpilot