Alarm Werkzeuge 56012008 Pipe wrench 240mm Steel Red

MPN
56012008
EAN-13
4022668120087
Order Code
18-6014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.89 £24.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56012008 is a precision-engineered pipe wrench designed for professional applications requiring reliable and robust tools. This model, featuring a 240 mm length, is constructed from high-quality steel, enhancing its durability and performance in demanding environments. The tool's optimised jaw design ensures a firm grip on pipes, making it ideal for tasks involving the assembly, installation, or maintenance of plumbing systems, HVAC units, and mechanical fittings. The wrench is finished in a red coating, providing additional resistance to corrosion and wear, thereby extending its service life in industrial settings.
Type Pipe wrench
Length 240mm
Product Type Pipe wrench
Weight 370g

Reviews

Be the first to submit a review

Trustpilot