Alarm Werkzeuge 56012007 pipe wrench red steel 175 mm

MPN
56012007
EAN-13
4022668120070
Order Code
18-6013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.87 £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56012007 is a robust pipe wrench designed for professional and engineering tasks involving pipe fitting and maintenance. Constructed from high-quality red-painted steel, it offers a reliable grip and durability, ensuring it withstands the demands of repetitive industrial applications. With a total length of 175 mm, this compact tool is particularly suited for accessing confined spaces or handling smaller pipe dimensions. Engineers commonly utilise this wrench in plumbing, mechanical installations, and repair work, where precision and reliability are paramount. Its design incorporates an adjustable jaw that allows for efficient manoeuvring and firm hold on pipes of varying diameters, essential for secure and safe handling in complex assemblies.
Type Pipe wrench
Length 175mm
Product Type Pipe wrench
Weight 185g

Reviews

Be the first to submit a review

Trustpilot