Alarm Werkzeuge 56011040 Strap wrench Pipe Cutters Durable Metal Construction

MPN
56011040
EAN-13
4022668110408
Order Code
18-6012
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.00 £27.31
10+ £26.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 11/09/2026

Alarm Werkzeuge 56011040 is a robust strap wrench designed with durable metal construction, ensuring reliability and longevity for engineering applications. As a type of pipe cutter, it is instrumental in handling a wide range of pipe materials, offering versatility and practicality in both workshop and field environments. The tool is particularly useful for engineers when working with large diameter pipes in plumbing, HVAC installations, and industrial maintenance tasks, where precise and damage-free cutting is essential. The ergonomic design provides secure grip and control, minimising the risk of slippage during operation, thereby facilitating safe and efficient cutting processes in complex engineering tasks.
Type #####Gurtschlüssel
Cutting Capacity Not Applicable
Dimensions (L x W) 600 mm x 170 mm
Length 600mm
Weight 315g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot