akYtec Industrial Computing & PLCs PLC add-on module 624528

akYtec Brand: akYtec
The AkYtec modules are designed to be mounted on a DIN rail and serve to expand or add inputs and outputs to programmable logic controllers.
Description Image Product Buy Pricing (Ex VAT) Number of Digital Inputs Number of Analogue Inputs Number of Analogue Outputs Max. operating voltage Min. operating voltage Misc Attribute Number of inputs (max.) Number of outputs (max.) Number of relay outputs (max.) Supply Voltage Type Dimensions Display Type Fitting type (details) Height IP Rating Length Max. ambient temperature Min. ambient temperature Real-time clock
AkYtec 37C062 PRM-24.1 PLC Add-On Module 24V DC DIN Rail 1piece
AkYtec 37C062 PRM-24.1 PLC Add-On Module 24V DC DIN Rail 1piece
Standard range
Order code: 08-4216
MPN: 37C062

Despatched within 4 working days - 3 in stock
1+ £115.03
10+ £110.35
Price per unit Ex VAT
8 30V DC 19V DC PRM-24.1 8 8 8 24V DC PLC add-on module (L x W x H) 108 x 88 x 58 mm No DIN rail (switchboard / distribution box) 58mm IP20 108mm +55°C -20°C No
AkYtec 37C063 PRM-230.1 PLC Module; Adds Inputs/Outputs; DIN Rail Mount
AkYtec 37C063 PRM-230.1 PLC Module; Adds Inputs/Outputs; DIN Rail Mount
Extended range
Order code: 08-4217
MPN: 37C063

Back order - 1 availableBack-order availability date - 18/10/2026
1+ £117.58
10+ £112.80
Price per unit Ex VAT
8 264V AC 94V AC PRM-230.1 8 8 8 230V ACV PLC add-on module (L x W x H) 108 x 88 x 58 mm No DIN rail (switchboard / distribution box) 58mm IP20 108mm +55°C -20°C No
AkYtec 37C064 PRM-24.3 Module: 24V DC Adds Inputs/Outputs to PR200
AkYtec 37C064 PRM-24.3 Module: 24V DC Adds Inputs/Outputs to PR200
Order code: 08-4218
MPN: 37C064
1+ £171.42
Price per unit Ex VAT
0 4 2 30V DC 19V DC PRM-24.3 4 2 24V DC PLC add-on module (L x W x H) 108 x 88 x 58 mm No DIN rail (switchboard / distribution box) 58mm IP20 108mm +55°C -20°C No

Trustpilot