AkYtec 37C063 PRM-230.1 PLC Module; Adds Inputs/Outputs; DIN Rail Mount

MPN
37C063
Brand
akYtec
EAN-13
2050006630525
Order Code
08-4217
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/07/2026

The AkYtec PRM-230.1 is a PLC add-on module designed to enhance programmable logic controllers. With its 230 V AC compatibility, it is ideal for industrial automation applications. The module is typically used to expand the functionality of existing PLC systems.
Type PLC add-on module
Number of Digital Inputs 8
Dimensions (L x W x H) 108 x 88 x 58 mm
Display Type No
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
IP Rating IP20
Length 108mm
Max. ambient temperature +55°C
Max. operating voltage 264V AC
Min. ambient temperature -20°C
Min. operating voltage 94V AC
Misc Attribute PRM-230.1
Number of inputs (max.) 8
Number of outputs (max.) 8
Number of relay outputs (max.) 8
Real-time clock No
Supply Voltage 230V ACV
Width 88mm

Reviews

Be the first to submit a review

Trustpilot