AkYtec 37C064 PRM-24.3 Module: 24V DC Adds Inputs/Outputs to PR200

MPN
37C064
Brand
akYtec
EAN-13
2050006630532
Order Code
08-4218
Country of Origin
Germany

Discontinued


The AkYtec 37C064 is a PLC add-on module designed for 24 V DC systems. It enhances programmable logic controllers by expanding their capabilities. This module is ideal for industrial automation applications requiring reliable and efficient control solutions.
Type PLC add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Dimensions (L x W x H) 108 x 88 x 58 mm
Display Type No
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
IP Rating IP20
Length 108mm
Max. ambient temperature +55°C
Max. operating voltage 30V DC
Min. ambient temperature -20°C
Min. operating voltage 19V DC
Misc Attribute PRM-24.3
Number of inputs (max.) 4
Number of outputs (max.) 2
Real-time clock No
Supply Voltage 24V DC
Width 88mm

Trustpilot