AkYtec 37C062 PRM-24.1 PLC Add-On Module 24V DC DIN Rail 1piece

MPN
37C062
Brand
akYtec
EAN-13
2050006630518
Order Code
08-4216
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £129.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The AkYtec PRM-24.1 37C062 is a PLC add-on module that operates on 24 V DC, enhancing the capabilities of programmable logic controllers. Manufactured by AkYtec, this module is particularly useful for expanding input-output configurations in automation systems. It is suitable for applications requiring precise control and additional functionality in industrial environments.
Type PLC add-on module
Number of Digital Inputs 8
Dimensions (L x W x H) 108 x 88 x 58 mm
Display Type No
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
IP Rating IP20
Length 108mm
Max. ambient temperature +55°C
Max. operating voltage 30V DC
Min. ambient temperature -20°C
Min. operating voltage 19V DC
Misc Attribute PRM-24.1
Number of inputs (max.) 8
Number of outputs (max.) 8
Number of relay outputs (max.) 8
Real-time clock No
Supply Voltage 24V DC
Width 88mm

Reviews

Be the first to submit a review

Trustpilot