Akyga --Conrad EN2010-20-F 657784

Akyga produces a wide range of EMI filters designed for line filtering needs, available in various specifications to suit different electrical requirements.
Description Image Product Buy Pricing (Ex VAT) Current Rating Dimensions Height Length Width Type Connection Content Material Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type No. of pins
Akyga EN2010-20-F EMI filter 20A 86x52x29mm single piece line filter
Akyga EN2010-20-F EMI filter 20A 86x52x29mm single piece line filter
Order code: 13-6309
MPN: EN2010-20-F
1+ £23.34
Price per unit Ex VAT
20A (L x W x H) 86 x 52 x 29 mm 29mm 86mm 52mm EMI filter Type C CEE 7/16 plug 6.3mm 1 Metal 100°C 100°C -25°C -25°C Chassis 2-pin
Akyga EN2020-20-F EMI filter 20A 86x52x29mm 1pc For line filtering needs
Akyga EN2020-20-F EMI filter 20A 86x52x29mm 1pc For line filtering needs
Order code: 13-6310
MPN: EN2020-20-F
1+ £28.26
Price per unit Ex VAT
20A (L x W x H) 86 x 52 x 29 mm 29mm 86mm 52mm EMI filter Type C CEE 7/16 plug 6.3mm 1 Metal 100°C 100°C -25°C -25°C Chassis 2-pin
Akyga EN2030-1-F EMI filter 1A 61x56x22mm 1 piece Line Filters
Akyga EN2030-1-F EMI filter 1A 61x56x22mm 1 piece Line Filters
Standard range
Order code: 13-6311
MPN: EN2030-1-F

Despatched within 4 working days - 1 in stock
1+ £17.28
Price per unit Ex VAT
1A (L x W x H) 61 x 56 x 22 mm 22mm 61mm 56mm EMI filter Type C CEE 7/16 plug 6.3mm 1 Metal 100°C 100°C -25°C -25°C Chassis 2-pin

Trustpilot